845-010-560-802

Heilind Number:EDA845-010-560-802
Manufacturer:EDAC
Manufacturer Number:845-010-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-560-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, ensuring a secure and stable connection. With 10 positions spread across 2 rows, it offers ample space for your circuitry needs. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any environment. Made of high-quality copper alloy, the contact material ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component, now available in a vibrant green color.