845-010-560-803

Heilind Number:EDA845-010-560-803
Manufacturer:EDAC
Manufacturer Number:845-010-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-560-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 inch and .2 inch respectively, it offers seamless integration on your PCB. The straight mount orientation and 10 positions allow for easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environments. Upgrade your system with this essential component for enhanced performance and efficiency.