845-010-560-804

Heilind Number:EDA845-010-560-804
Manufacturer:EDAC
Manufacturer Number:845-010-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in various environments. The connector offers a convenient straight mount orientation, with two rows of ten positions each for seamless integration. Crafted with precision, its copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient PCB assembly. Operating between -40 and 105 °C, it is suitable for a wide range of applications. Upgrade your electronic projects with this essential connector, a perfect choice for professionals and hobbyists alike.