845-010-560-807

Heilind Number:EDA845-010-560-807
Manufacturer:EDAC
Manufacturer Number:845-010-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-560-807

Detailed Description

Upgrade your PCB connections with our Board To Board PCB Connector, designed for high-performance applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable connectivity in any environment. With two rows and a pitch of .1 inch, it offers secure and efficient signal transmission. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial projects. Trust in our high-quality connectors to meet your connectivity needs with precision and reliability.