845-010-560-808

Heilind Number:EDA845-010-560-808
Manufacturer:EDAC
Manufacturer Number:845-010-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-560-808

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance in a range of environments. With two rows and ten positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise positioning on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality component.