845-011-520-101

Heilind Number:EDA845-011-520-101
Manufacturer:EDAC
Manufacturer Number:845-011-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-520-101

Detailed Description

Enhance your PCB connectivity with our 1-row Card Edge Connector, featuring 11 positions for seamless board-to-board integration. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in challenging environments. Its Copper Alloy contacts guarantee efficient power transmission, while a 3 A amperage rating supports high-performance applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial setups. Upgrade your connection solutions with this straight-mount Card Edge Connector.