845-011-520-102

Heilind Number:EDA845-011-520-102
Manufacturer:EDAC
Manufacturer Number:845-011-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-520-102

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. With a single row design and 11 positions, this connector offers seamless connectivity for your PCB projects. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Whether you're a DIY enthusiast or a professional engineer, this connector is a must-have for all your electronic endeavors. Elevate your connectivity game with this essential component.