845-011-520-404

Heilind Number:EDA845-011-520-404
Manufacturer:EDAC
Manufacturer Number:845-011-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-520-404

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board PCB Connector. Featuring 11 positions in a single row configuration, this connector ensures seamless data transfer between boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior protection and reliability. Each contact is made from high-quality Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for compact PCB designs. Its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.