845-011-520-412

Heilind Number:EDA845-011-520-412
Manufacturer:EDAC
Manufacturer Number:845-011-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 11 positions on a single row with a pitch of .1 inches, ensuring precise alignment. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contact material provides reliable conductivity, while an amperage rating of 3A accommodates various power requirements. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse electronic applications. Upgrade your setup with this essential component for seamless signal transmission.