845-011-521-101

Heilind Number:EDA845-011-521-101
Manufacturer:EDAC
Manufacturer Number:845-011-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-521-101

Detailed Description

Enhance your PCB connectivity with our 11-position straight mount card edge connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With a low amperage of 3 A, it offers efficient power transmission while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections, perfect for high-density PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your electronic designs with this essential component.