845-011-521-102

Heilind Number:EDA845-011-521-102
Manufacturer:EDAC
Manufacturer Number:845-011-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-521-102

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 11 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, even in demanding applications. With a straight mount orientation, installation is smooth and hassle-free. Operable in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme environments. Perfect for various electronic projects, it's a must-have component for seamless PCB connectivity.