845-011-521-103

Heilind Number:EDA845-011-521-103
Manufacturer:EDAC
Manufacturer Number:845-011-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-521-103

Detailed Description

Enhance your PCB connections with this high-quality 11-position board-to-board connector, designed for seamless integration in your electronic setups. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable performance in varied environmental conditions, with an operating temperature range of -40 to 105°C. The contact material, crafted from copper alloy, guarantees efficient conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment for seamless board-to-board connections. With a straight mount orientation, installation is straightforward, making it ideal for a range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component, a standout in our extensive lineup of connectors.