845-011-521-104

Heilind Number:EDA845-011-521-104
Manufacturer:EDAC
Manufacturer Number:845-011-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-521-104

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration within electronic devices, this connector features a straight mount orientation and a single row with 11 positions, offering efficient and reliable data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures long-lasting quality. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connectivity with this essential component.