845-011-521-107

Heilind Number:EDA845-011-521-107
Manufacturer:EDAC
Manufacturer Number:845-011-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-521-107

Detailed Description

Enhance your electronic devices with this high-quality board-to-board PCB connector, designed for seamless connectivity. Featuring a single row with 11 positions, it ensures efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal performance. Its straight mount orientation and compact design make it perfect for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your connectivity with this essential component.