845-011-521-112

Heilind Number:EDA845-011-521-112
Manufacturer:EDAC
Manufacturer Number:845-011-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-521-112

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting a vibrant Green hue, this connector features 11 positions in a single row layout, with a compact .1-inch pitch and .2-inch row spacing for seamless integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity in a wide operating temperature range from -40 to 105°C. Designed for straight mounting orientation, it offers efficient signal transmission for various PCB assemblies. Upgrade your connectivity solutions with this essential component.