845-011-521-402

Heilind Number:EDA845-011-521-402
Manufacturer:EDAC
Manufacturer Number:845-011-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-521-402

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. With 11 positions and a single row design, it offers seamless integration for your electronic setups. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance. Copper Alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic systems with this essential component.