845-011-521-403

Heilind Number:EDA845-011-521-403
Manufacturer:EDAC
Manufacturer Number:845-011-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-521-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 11 positions, spaced at a pitch of .1 inches, ensuring efficient and reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward and hassle-free. Operable in extreme temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a versatile and essential component for your projects. Elevate your PCB design with this green-colored connector and experience seamless connectivity like never before.