845-011-521-404

Heilind Number:EDA845-011-521-404
Manufacturer:EDAC
Manufacturer Number:845-011-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-521-404

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 11 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers exceptional durability. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure PCB connections.