845-011-521-412

Heilind Number:EDA845-011-521-412
Manufacturer:EDAC
Manufacturer Number:845-011-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-521-412

Detailed Description

Enhance your PCB connectivity with our 11-position Board To Board PCB Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. Crafted with copper alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for optimal performance in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.