845-011-521-602

Heilind Number:EDA845-011-521-602
Manufacturer:EDAC
Manufacturer Number:845-011-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-521-602

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions with a single row for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, making it a must-have in your toolkit. Elevate your connectivity game with this essential component.