845-011-521-603

Heilind Number:EDA845-011-521-603
Manufacturer:EDAC
Manufacturer Number:845-011-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-521-603

Detailed Description

Elevate your PCB connectivity with our Board-to-Board Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green color, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row layout and 11 positions, it offers efficient signal transmission. The contact material of Copper Alloy guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector.