845-011-521-604

Heilind Number:EDA845-011-521-604
Manufacturer:EDAC
Manufacturer Number:845-011-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-521-604

Detailed Description

Elevate your PCB connectivity with our high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh conditions. With a contact material of Copper Alloy, you can trust in superior conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our quality connector for your PCB needs.