845-011-521-607

Heilind Number:EDA845-011-521-607
Manufacturer:EDAC
Manufacturer Number:845-011-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-521-607

Detailed Description

Elevate your PCB connectivity with this sleek Board To Board PCB Connector. Designed for seamless integration, this connector features 11 copper alloy contacts in a single row, ensuring reliable power delivery with an amperage of 3A. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding environments. Upgrade your electronic assemblies with this high-quality connector, available in a vibrant green color.