845-011-523-101

Heilind Number:EDA845-011-523-101
Manufacturer:EDAC
Manufacturer Number:845-011-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-523-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the Copper Alloy contact material ensures secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and reliable data transfer.