845-011-523-102

Heilind Number:EDA845-011-523-102
Manufacturer:EDAC
Manufacturer Number:845-011-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions with a single row layout, offering optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable operation even in harsh environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient and stable performance. Perfect for a wide range of applications, it is a must-have component for your electronic projects.