845-011-523-104

Heilind Number:EDA845-011-523-104
Manufacturer:EDAC
Manufacturer Number:845-011-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-523-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power transfer with an amperage of 3 A. Its 11 positions and single row design offer seamless integration on your PCB, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this versatile and dependable component.