845-011-523-108

Heilind Number:EDA845-011-523-108
Manufacturer:EDAC
Manufacturer Number:845-011-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-523-108

Detailed Description

Enhance your circuit connections with our 11-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Constructed with sturdy UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector ensures optimal performance and durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this green-colored connector for efficient and stable electronic interconnections.