845-011-523-404

Heilind Number:EDA845-011-523-404
Manufacturer:EDAC
Manufacturer Number:845-011-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-523-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features eleven positions in a single row, ensuring efficient signal transmission. The connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, guaranteeing durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable performance. Its straight mount orientation and compact design make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this green-colored connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this top-notch connector.