845-011-523-412

Heilind Number:EDA845-011-523-412
Manufacturer:EDAC
Manufacturer Number:845-011-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-523-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color. With a single row layout and 11 positions, it offers efficient signal transmission. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications in diverse environments. Upgrade your connectivity solutions with this essential connector.