845-011-523-603

Heilind Number:EDA845-011-523-603
Manufacturer:EDAC
Manufacturer Number:845-011-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-523-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions with a compact .1-inch pitch, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in all operating conditions, from -40 to 105°C. With a straight mount orientation and single-row configuration, it's perfect for space-constrained PCB layouts. Upgrade your system's connectivity with this essential component, ideal for various applications in the electronics industry.