845-011-524-101

Heilind Number:EDA845-011-524-101
Manufacturer:EDAC
Manufacturer Number:845-011-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-524-101

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and efficient connectivity. The 11 copper alloy contact positions ensure reliable performance, even in demanding applications. Its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your PCB assemblies. Elevate your electronic projects with this essential component.