845-011-525-101

Heilind Number:EDA845-011-525-101
Manufacturer:EDAC
Manufacturer Number:845-011-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-525-101

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 11 positions in a single row, facilitating efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it ensures optimal performance in any environment. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range from -40 to 105 °C, this connector guarantees stable and consistent functionality. Elevate your electronic projects with this essential component.