845-011-525-102

Heilind Number:EDA845-011-525-102
Manufacturer:EDAC
Manufacturer Number:845-011-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-525-102

Detailed Description

Elevate your PCB connection with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 11 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise connectivity is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your setup with this connector for enhanced performance and connectivity.