845-011-525-107

Heilind Number:EDA845-011-525-107
Manufacturer:EDAC
Manufacturer Number:845-011-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-525-107

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for seamless integration, it features 11 positions in a single row, ensuring efficient signal transmission. The durable housing is made from UL 94V-0 Diallyl Phthalate, guaranteeing reliable performance even in harsh operating conditions. With a .1-inch pitch and .2-inch row spacing, precise alignment is effortless. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup today with this essential component.