845-011-525-402

Heilind Number:EDA845-011-525-402
Manufacturer:EDAC
Manufacturer Number:845-011-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-525-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Boasting an impressive 3 A amperage and 11 positions, it ensures seamless power and data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a compact pitch of .1 inches and convenient straight mount orientation, it's perfect for optimizing space on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your connectivity solutions with this essential component.