845-011-525-403

Heilind Number:EDA845-011-525-403
Manufacturer:EDAC
Manufacturer Number:845-011-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-525-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 11 positions in a single row with a pitch of .1 inches, perfect for compact setups. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, this connector offers flexibility in installation. Operating flawlessly between -40 and 105°C, it's ideal for a wide range of applications. Elevate your connection solutions with this essential component.