845-011-525-404

Heilind Number:EDA845-011-525-404
Manufacturer:EDAC
Manufacturer Number:845-011-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for precision and reliability, it features 11 positions in a single row with a pitch of .1 inches, ensuring seamless integration into your circuitry. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection, while the copper alloy contacts guarantee efficient power transmission. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design optimize space utilization on your board, making it an essential component for your electronic projects. Trust in its quality and performance to elevate your connectivity solutions.