845-011-525-412

Heilind Number:EDA845-011-525-412
Manufacturer:EDAC
Manufacturer Number:845-011-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-525-412

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features eleven positions with a single row layout, ensuring efficient signal transmission. The sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for secure and stable card edge connections in your electronic projects.