845-011-525-602

Heilind Number:EDA845-011-525-602
Manufacturer:EDAC
Manufacturer Number:845-011-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-525-602

Detailed Description

Elevate your PCB connectivity with our 11-position Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable performance in even the most demanding environments. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional in need of top-tier connectivity solutions, this connector is a must-have in your toolkit. Trust in its straight mount orientation for easy installation and count on its 3A amperage for efficient power transmission. Upgrade your projects with this essential component and experience seamless connectivity like never before.