845-011-525-608

Heilind Number:EDA845-011-525-608
Manufacturer:EDAC
Manufacturer Number:845-011-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-525-608

Detailed Description

Enhance your electronic connections with our robust Board to Board PCB Connector, featuring a single row design with 11 positions for seamless integration. Crafted with precision, the connector boasts Copper Alloy contacts and durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Elevate your connectivity solutions with this essential component.