845-011-540-102

Heilind Number:EDA845-011-540-102
Manufacturer:EDAC
Manufacturer Number:845-011-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 11 positions and a single row design, it ensures seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your setup with this essential connector for seamless and efficient performance.