845-011-540-104

Heilind Number:EDA845-011-540-104
Manufacturer:EDAC
Manufacturer Number:845-011-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-540-104

Detailed Description

Enhance connectivity in your electronic setups with our Board To Board PCB Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, it not only adds a pop of visual interest but also offers a reliable amperage of 3 A for efficient power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, this connector ensures robust performance and durability. With 11 positions and a single row layout, it provides ample connectivity options while maintaining a compact design. The .1 inch pitch and .2 inch row spacing allow for easy installation and secure connections. Its straight mount orientation makes it versatile for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for both standard and challenging operating environments. Elevate your PCB connectivity with this essential component.