845-011-540-107

Heilind Number:EDA845-011-540-107
Manufacturer:EDAC
Manufacturer Number:845-011-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 11 positions and a single row layout with a pitch of .1 inches, ensuring reliable and efficient data transmission. The connector's durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee long-lasting performance, even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your system's connectivity with this essential component.