845-011-540-402

Heilind Number:EDA845-011-540-402
Manufacturer:EDAC
Manufacturer Number:845-011-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-540-402

Detailed Description

Enhance your connectivity with this high-performance, straight-mount Card Edge Connector. Boasting a vibrant green hue, it features 11 positions with a single row layout, perfectly designed for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliable conductivity. With an amperage of 3A and operating temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. The .1" pitch and .2" row spacing offer precise alignment, making it ideal for various PCB applications. Upgrade your connectivity solutions with this premium connector.