845-011-540-403

Heilind Number:EDA845-011-540-403
Manufacturer:EDAC
Manufacturer Number:845-011-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-540-403

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, meticulously designed for optimal performance. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures both reliability and safety. With a single row layout and 11 positions, it offers seamless connectivity for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient transmission. Designed for straightforward integration, it boasts a straight mount orientation with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your PCB connections with this essential component, perfect for various electronic applications.