845-011-540-404

Heilind Number:EDA845-011-540-404
Manufacturer:EDAC
Manufacturer Number:845-011-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-540-404

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 11 positions in a single row, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With contact material crafted from Copper Alloy, conductivity is optimized for superior performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is reliable in various environments. The pitch of .1 in and row spacing of .2 in offer precise alignment and secure connectivity. Its straight mount orientation further simplifies installation. Elevate your electronic projects with this essential component.