845-011-540-412

Heilind Number:EDA845-011-540-412
Manufacturer:EDAC
Manufacturer Number:845-011-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 11 positions in a single row, ensuring seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your circuit board connections with this essential component.