845-011-541-101

Heilind Number:EDA845-011-541-101
Manufacturer:EDAC
Manufacturer Number:845-011-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 11 positions in a single row, it boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. The copper alloy contacts ensure reliable conductivity, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. Designed for straight mounting orientation, it offers an amperage of 3A and operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential connector, ideal for various applications in the realm of PCB connectivity.