845-011-541-102

Heilind Number:EDA845-011-541-102
Manufacturer:EDAC
Manufacturer Number:845-011-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-541-102

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector featuring 11 positions for seamless integration. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for reliable and high-performance connections.