845-011-541-103

Heilind Number:EDA845-011-541-103
Manufacturer:EDAC
Manufacturer Number:845-011-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-541-103

Detailed Description

Enhance your circuit connections with this 11-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with a single row layout for easy installation. The connector boasts high-quality construction, with a housing made of UL 94V-0 Diallyl Phthalate and durable copper alloy contacts. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures precise signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable even in harsh environments. Upgrade your setup with this essential component for efficient and secure PCB connectivity.